The M138-866-14-2 is a 48-contact modular jack with a terminal pitch of 1.016mm, suitable for through-hole mounting. It has a straight body orientation and is terminated by soldering. The jack does not have integrated magnetics. It is designed for use in applications where a high-density connector is required.
Methode M138-866-14-2 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 48 |
| Number of Ports | 8 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.