The M138-888-17-26 is a 64-contact modular jack with a straight body orientation and through hole mounting. It features a terminal pitch of 1.02mm and a termination method of solder. This modular jack has 8 ports and does not have integrated magnetics. It is designed for use in applications where a high-density connector is required.
Methode M138-888-17-26 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 64 |
| Number of Ports | 8 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.