The M138-962-12-27 is a 54-contact modular jack with a female gender and a 1.27mm terminal pitch. It features a right-angle body orientation and is designed for through-hole mounting. This component is part of the Methode product line and is categorized as a modular and Ethernet connector.
Checking distributor stock and pricing after the page loads.
Methode M138-962-12-27 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 54 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 18 |
| Number of Ports | 9 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.