The M138-964-02-27 is a modular jack with 54 contacts, a terminal pitch of 1.02mm, and a right-angle body orientation. It features a solder termination method and is designed for through-hole mounting. This component is a part of the RJ11 category and is manufactured by Methode.
Methode M138-964-02-27 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 54 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 9 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.