The M138-966-02-11 is a modular jack with 54 contacts, a female gender, and 9 ports. It features a right-angle body orientation and is designed for through-hole mounting. The termination method is solder, and the terminal pitch is 1.02mm. This component does not have integrated magnetics.
Methode M138-966-02-11 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 54 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 54 |
| Number of Ports | 9 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.