The M138-988-17-16 is a 72-contact modular jack with a straight body orientation and through hole mounting. It features a terminal pitch of 1.02mm and a termination method of solder. This modular jack is designed for use in applications where a high number of connections are required, such as in networking and telecommunications equipment.
Checking distributor stock and pricing after the page loads.
Methode M138-988-17-16 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 72 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 72 |
| Number of Ports | 9 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.