The M13F-1062-13-11 is a modular jack with 60 contacts, a right-angle body orientation, and a terminal pitch of 1.016mm. It is designed for through-hole mounting and features a solder termination method. This component is a part of the RJ11 category and is manufactured by Methode.
Checking distributor stock and pricing after the page loads.
Methode M13F-1062-13-11 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 60 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 20 |
| Number of Ports | 10 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.