This modular jack features 60 contacts, a terminal pitch of 1.27mm, and a right-angle body orientation. It is designed for through-hole mounting and has a termination method of solder. The jack does not have integrated magnetics and is suitable for applications requiring a high number of contacts.
Methode M13F-1064-05-21 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 60 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 10 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M13F-1064-05-21 to view detailed technical specifications.
No datasheet is available for this part.