The M13F-1066-02-27 is a modular jack with 60 contacts, a right-angle body orientation, and a terminal pitch of 1.02mm. It features a solder termination method and is designed for through-hole mounting. This component is a part of the Methode product line and is categorized under connectors and interconnects, specifically modular and Ethernet connectors, and RJ11 connectors.
Checking distributor stock and pricing after the page loads.
Methode M13F-1066-02-27 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 60 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 60 |
| Number of Ports | 10 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.