The M13F-1088-02-22B is a modular jack with 80 contacts and a right-angle body orientation. It has a terminal pitch of 1.02mm and is mounted through a hole. The termination method is solder and it does not have integrated magnetics. This modular jack is designed for use in applications where a high-density connector is required.
Methode M13F-1088-02-22B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 80 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 80 |
| Number of Ports | 10 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.