The M13F-1162-17-16 is a modular jack with 66 contacts, a female gender, and a straight body orientation. It has a terminal pitch of 1.02mm and is terminated through soldering. The jack is designed for through hole mounting and has 22 terminals and 11 ports. Integrated magnetics are not included.
Methode M13F-1162-17-16 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 66 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 22 |
| Number of Ports | 11 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.