The M13F-1164-05-1 is a 66-contact modular jack with a female gender and a 1.27mm terminal pitch. It features a right-angle body orientation and is designed for through-hole mounting. This modular jack is suitable for applications requiring a high number of contacts and a compact design.
Checking distributor stock and pricing after the page loads.
Methode M13F-1164-05-1 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 66 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 44 |
| Number of Ports | 11 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.