The M13F-1166-16-21 is a modular jack with 66 contacts and a 1.27mm pitch. It has a right angle body orientation and is mounted through a hole. The jack is not integrated with magnetics. It is a female gender connector with 11 ports.
Checking distributor stock and pricing after the page loads.
Methode M13F-1166-16-21 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 66 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 66 |
| Number of Ports | 11 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.