This modular jack features 88 contacts with a terminal pitch of 1.016mm and a termination method of solder. It has a right-angle body orientation and is designed for through-hole mounting. The jack is suitable for applications requiring 11 ports and does not integrate any magnetics.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 88 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 88 |
| Number of Ports | 11 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |