This modular jack features 88 contacts with a terminal pitch of 1.016mm and a straight body orientation. It is designed for through-hole mounting and has a termination method of solder. The jack does not have integrated magnetics and is suitable for use in applications requiring a high number of contacts.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 88 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 88 |
| Number of Ports | 11 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |