The M13F-1262-14-12B is a 72-contact female modular jack with a 1.016mm pitch. It features a straight body orientation and is designed for through-hole mounting. This component is suitable for applications requiring a high-density connector solution.
Checking distributor stock and pricing after the page loads.
Methode M13F-1262-14-12B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 72 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 12 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.