The M13F-1266-16-22B is a 72-contact modular jack with a right-angle body orientation and a terminal pitch of 1.27mm. It features a female gender and is designed for through-hole mounting. This component is a part of the Methode product line and is categorized under modular and Ethernet connectors.
Methode M13F-1266-16-22B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 72 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 72 |
| Number of Ports | 12 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.