The M13F-1288-16-16 is a 96-contact, 12-port modular jack with a right-angle body orientation and through-hole mounting. It has a terminal pitch of 1.27mm and is terminated by soldering. This jack does not have integrated magnetics. It is designed for use in applications where a high-density connector is required.
Checking distributor stock and pricing after the page loads.
Methode M13F-1288-16-16 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 96 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 96 |
| Number of Ports | 12 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.