The M13F-1362-05-22A is a modular jack with 78 contacts, a right-angle body orientation, and a terminal pitch of 1.27mm. It features a female gender and is mounted through a hole. The jack has 26 terminals and 13 ports, with integrated magnetics not included. This component is suitable for applications requiring a high-density connector solution.
Checking distributor stock and pricing after the page loads.
Methode M13F-1362-05-22A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 78 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 26 |
| Number of Ports | 13 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.