The M13F-1364-17-21 is a modular jack with 78 contacts, a terminal pitch of 1.02mm, and a straight body orientation. It is designed for through hole mounting and features solder termination. This jack has 52 terminals and 13 ports, with no integrated magnetics. It is suitable for use in applications where a high-density connector is required.
Methode M13F-1364-17-21 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 78 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 52 |
| Number of Ports | 13 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.