The M13F-1366-05-12C is a modular jack with 78 contacts, a female gender, and a terminal pitch of 1.27mm. It features solder termination and a right-angle body orientation. This component is designed for through-hole mounting and is part of the Methode product line.
Checking distributor stock and pricing after the page loads.
Methode M13F-1366-05-12C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 78 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 78 |
| Number of Ports | 13 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.