The M13F-1366-16-26 is a modular jack with 78 contacts and a right-angle body orientation. It features a 1.27mm terminal pitch and solder termination method. This connector is designed for through-hole mounting and is part of the Methode product line.
Checking distributor stock and pricing after the page loads.
Methode M13F-1366-16-26 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 78 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 78 |
| Number of Ports | 13 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.