The M13F-1388-02-2 is a modular jack with 104 contacts, a right-angle body orientation, and a terminal pitch of 1.02mm. It is designed for through hole mounting and features a termination method of solder. This connector is a part of the RJ11 category and is manufactured by Methode.
Methode M13F-1388-02-2 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 104 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 104 |
| Number of Ports | 13 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.