The M13F-1388-12-22C is a modular jack with 104 contacts and a right angle body orientation. It features a 1.27mm terminal pitch and is terminated through soldering. This component is designed for through hole mounting and does not include integrated magnetics. It is suitable for applications requiring a high-density connector solution.
Methode M13F-1388-12-22C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 104 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 104 |
| Number of Ports | 13 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.