The M13F-1388-16-17 is a 104-contact modular jack with a right-angle body orientation and through-hole mounting. It features a terminal pitch of 1.27mm and a termination method of solder. The jack has 13 ports and does not have integrated magnetics. It is designed for use in applications where a high-density connector is required.
Checking distributor stock and pricing after the page loads.
Methode M13F-1388-16-17 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 104 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 104 |
| Number of Ports | 13 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.