The M13F-1462-02-16 is a modular jack with 84 contacts and a right angle body orientation. It features a terminal pitch of 1.02mm and is terminated through soldering. The jack is designed for through hole mounting and has 28 terminals and 14 ports. It does not have integrated magnetics.
Checking distributor stock and pricing after the page loads.
Methode M13F-1462-02-16 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 28 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.