The Methode M13F-1462-02-2 is a 84-contact right angle modular jack with a terminal pitch of 1.02mm and termination method of solder. It features a through hole mounting style and is designed for use in applications where a high-density connector is required. The jack has 28 terminals and 14 ports, and does not include integrated magnetics. It is suitable for use in a variety of environments, including those with high temperatures.
Methode M13F-1462-02-2 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 28 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.