The M13F-1462-16-2 is a modular jack with 84 contacts and a right-angle body orientation. It features a terminal pitch of 1.27mm and is terminated via solder. The jack is designed for through-hole mounting and does not include integrated magnetics. It is suitable for use in applications requiring a high-density connector solution.
Methode M13F-1462-16-2 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 28 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.