The M13F-1464-02-12A is a right angle modular jack with 84 contacts and a terminal pitch of 1.02mm. It features a through hole mounting style and is designed for solder termination. This connector has 56 terminals and 14 ports, and does not integrate magnetics. It is suitable for use in a variety of applications, including those requiring high-density connectivity.
Checking distributor stock and pricing after the page loads.
Methode M13F-1464-02-12A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 56 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.