The M13F-1464-05-22C is a right angle modular jack with 84 contacts and a terminal pitch of 1.27mm. It features a through hole mount and is terminated by solder. The jack has 56 terminals and 14 ports, with integrated magnetics not included. Operating temperature range is not specified.
Methode M13F-1464-05-22C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 56 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.