The M13F-1464-17-26 is a modular jack with a female gender and 84 contacts. It features a solder termination method and a straight body orientation. This component is designed for through-hole mounting and does not include integrated magnetics. The M13F-1464-17-26 is suitable for applications requiring a high-density connector solution.
Methode M13F-1464-17-26 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 56 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.