The M13F-1466-14-26 is a modular jack with 84 contacts and a terminal pitch of 1.016mm. It features a straight body orientation and is mounted through a hole. The termination method is solder. This part does not have integrated magnetics.
Methode M13F-1466-14-26 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 84 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.