The M13F-1466-16-22B is a right angle modular jack with 84 contacts and 14 ports. It features a terminal pitch of 1.27mm and a termination method of solder. The connector is designed for through hole mounting and does not include integrated magnetics. It is suitable for use in a variety of applications requiring a high-density I/O connector.
Checking distributor stock and pricing after the page loads.
Methode M13F-1466-16-22B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 84 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.