The M13F-1466-17-16 is a modular jack with a female gender and 84 contacts. It features a terminal pitch of 1.02mm and is terminated through soldering. The jack has a straight body orientation and is designed for through-hole mounting. It does not have integrated magnetics.
Methode M13F-1466-17-16 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 84 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 84 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.