The M13F-1488-05-22A is a modular jack with 112 contacts and a female gender. It features a 1.27mm terminal pitch and is mounted through a hole. The jack does not have integrated magnetics. It is designed for use in applications where a high-density connector is required.
Checking distributor stock and pricing after the page loads.
Methode M13F-1488-05-22A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 112 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 112 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.