The M13F-1488-12-16 is a modular jack with 112 contacts, a right-angle body orientation, and a terminal pitch of 1.27mm. It features a solder termination method and is designed for through-hole mounting. This jack is suitable for applications requiring a high-density connector solution.
Methode M13F-1488-12-16 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 112 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 112 |
| Number of Ports | 14 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.