The M13F-1564-13-22A is a modular jack with 90 contacts and a terminal pitch of 1.016mm. It has a right angle body orientation and is designed for through hole mounting. The jack is not integrated with magnetics and has 15 ports with 60 terminals.
Methode M13F-1564-13-22A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 90 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 60 |
| Number of Ports | 15 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.