The M13F-1564-14-11 is a modular jack with 90 contacts and a female gender. It has a terminal pitch of 1.016mm and is terminated through soldering. The jack is mounted through a hole and has a straight body orientation. It is designed for use in applications requiring a high number of connections.
Checking distributor stock and pricing after the page loads.
Methode M13F-1564-14-11 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 90 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 60 |
| Number of Ports | 15 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.