This modular jack has a female gender and 90 contacts with a terminal pitch of 1.27mm. It is designed for through hole mounting and features solder termination. The jack is part of the Methode M13F-1566-05-11 series.
Checking distributor stock and pricing after the page loads.
Methode M13F-1566-05-11 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 90 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 90 |
| Number of Ports | 15 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.