The M13F-1588-13-26 is a modular jack with 120 contacts and 15 ports, featuring a right angle body orientation and solder termination method. It is designed for through hole mounting and does not include integrated magnetics. The jack has a terminal pitch of 1.016 and is suitable for applications requiring a high number of connections.
Checking distributor stock and pricing after the page loads.
Methode M13F-1588-13-26 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 120 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 120 |
| Number of Ports | 15 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.