The M13F-1588-16-11 is a modular jack with 120 contacts and 15 ports. It features a right angle body orientation and is mounted through a hole. The termination method is solder and the terminal pitch is 1.27mm. This component is not integrated with magnetics.
Checking distributor stock and pricing after the page loads.
Methode M13F-1588-16-11 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 120 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 120 |
| Number of Ports | 15 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.