The M13F-1588-16-16 is a modular jack with 120 contacts and a right angle body orientation. It features a terminal pitch of 1.27mm and is terminated via solder. This component is designed for through hole mounting and does not include integrated magnetics. It is part of the Methode product line.
Checking distributor stock and pricing after the page loads.
Methode M13F-1588-16-16 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 120 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 120 |
| Number of Ports | 15 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.