The M13F-1588-17-11 is a modular jack with 120 contacts and 15 ports. It has a female gender and a straight body orientation. The termination method is solder and the terminal pitch is 1.02mm. This component is designed for through hole mounting and does not have integrated magnetics.
Methode M13F-1588-17-11 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 120 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 120 |
| Number of Ports | 15 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.