The M13F-1588-17-22A is a modular jack with 120 contacts and a female gender. It features a 1.02mm terminal pitch and is terminated with solder. The body is oriented straight and is designed for through hole mounting. This part does not have integrated magnetics.
Checking distributor stock and pricing after the page loads.
Methode M13F-1588-17-22A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 120 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 120 |
| Number of Ports | 15 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.