The M13F-1588-17-26 is a modular jack with 120 contacts and 15 ports. It has a female gender and a straight body orientation. The termination method is solder and the mounting type is through hole. The integrated magnetics are not present.
Checking distributor stock and pricing after the page loads.
Methode M13F-1588-17-26 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 120 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 120 |
| Number of Ports | 15 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.