The M13F-1662-13-22B is a modular jack with 96 contacts, a terminal pitch of 1.016mm, and a right-angle body orientation. It features a through-hole mounting style and a solder termination method. This component is designed for use in applications requiring high-density connectivity, and it does not integrate magnetics.
Checking distributor stock and pricing after the page loads.
Methode M13F-1662-13-22B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 96 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 32 |
| Number of Ports | 16 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.