The M13F-1662-13-22C is a modular jack with 96 contacts, a right-angle body orientation, and a terminal pitch of 1.016mm. It features a female gender and is designed for through-hole mounting. The jack has 32 terminals and 16 ports, with no integrated magnetics. This component is suitable for applications requiring a high-density, high-reliability connection.
Checking distributor stock and pricing after the page loads.
Methode M13F-1662-13-22C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 96 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 32 |
| Number of Ports | 16 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.