The M13F-1666-12-21 is a 96-contact modular jack with a right-angle body orientation and 1.27mm terminal pitch. It features solder termination and is designed for through-hole mounting. This connector has 16 ports and does not integrate magnetics. It is a type of modular jack with a female gender and is used for I/O connections.
Methode M13F-1666-12-21 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 96 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 96 |
| Number of Ports | 16 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.