The M13F-1688-12-1 is a modular jack with 128 contacts and a terminal pitch of 1.27mm. It features a right-angle body orientation and is mounted through a hole. The termination method is solder. This modular jack is designed for use in applications where high-density connectivity is required.
Methode M13F-1688-12-1 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 128 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 128 |
| Number of Ports | 16 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.