This modular jack features 128 contacts and 16 ports, with a right-angle body orientation and solder termination method. It is designed for through-hole mounting and does not integrate magnetics. The terminal pitch is 1.016mm, and it is available from Methode under part number M13F-1688-13-16.
Methode M13F-1688-13-16 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 128 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 128 |
| Number of Ports | 16 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.